- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- WP-4532-200
WP-4532-200
World Products
Gas Discharge Tubes Solder Pad SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gas Discharge Tubes Solder Pad SMD
Search Keywords: WP4532200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:WP-4532-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2500 -
Maximum Impulse Sparkover Voltage@100V/s:600 V
-
Maximum Impulse Sparkover Voltage@1KV/s:N/A
-
Typical DC Sparkover Voltage@100V/s:N/A
-
Number of Electrodes:2
-
Packaging:N/A
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:N/A
-
DC Sparkover Voltage Tolerance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
19 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
625
$0.550
1,250
$0.413
1,875
$0.385
2,500 +
$0.377
Click for Quote
Log in
to unlock special pricing