- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- WFCE-030L
WFCE-030L
World Products
Diode TVS Single Bi-Dir 30V 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diode TVS Single Bi-Dir 30V 2-Pin
Search Keywords: WFCE030L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:WFCE-030L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20 -
Dimension:20.3(Max) x 14.8(Max) x 14.8(Max) mm
-
Family:WFCE-030L
-
Maximum Peak Pulse Current:20000 A
-
Maximum Clamping Voltage:60 V
-
Direction Type:Bi-Directional
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$76.40
10
$57.30
15
$53.48
20 +
$52.41
Click for Quote
Log in
to unlock special pricing