- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- WFCE-015L
World Products
WFCE-015L
Diode TVS Single Bi-Dir 15V 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:WFCE-015L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20 -
Maximum Peak Pulse Current:20000 A
-
Dimension:20.3(Max) x 14.8(Max) x 14.8(Max) mm
-
Maximum Clamping Voltage:30 V
-
Family:WFCE-015L
-
Direction Type:Bi-Directional