- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- WFC1-430L
WFC1-430L
World Products
Diode TVS Single Bi-Dir 430V 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diode TVS Single Bi-Dir 430V 2-Pin
Search Keywords: WFC1430L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:WFC1-430L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
20 -
Maximum Clamping Voltage:625 V
-
Direction Type:Bi-Directional
-
Maximum Peak Pulse Current:1000 A
-
Dimension:20.3(Max) x 13(Max) x 13(Max) mm
-
Family:WFC 1-430L
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$135.87
20
$83.61
30
$66.19
40 +
$64.87
Click for Quote
Log in
to unlock special pricing