- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ53D241K
VZ53D241K
World Products
Var MOV 150VAC/200VDC 70000A 264V Straight Strap Terminal Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 150VAC/200VDC 70000A 264V Straight Strap Terminal Bulk
Search Keywords: VZ53D241K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ53D241K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Varistor Voltage:264 V
-
Clamping Voltage:395 V
-
Clamping Current:500 A
-
Mounting:Through Hole
-
Dimension:7.5 x 78.1 x 61 mm
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:70000 A
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.4 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$16.47
10
$15.52
40
$15.07
80
$14.66
120
$14.44
280
$14.23
520 +
$9.52
Click for Quote
Log in
to unlock special pricing