- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ40D911K
VZ40D911K
World Products
Var MOV 550VAC/745VDC 40000A 1001V Straight Strap Terminal Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 550VAC/745VDC 40000A 1001V Straight Strap Terminal Bulk
Search Keywords: VZ40D911K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ40D911K
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
40 -
Varistor Voltage:1001 V
-
Clamping Voltage:1500 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:48 x 11.5 x 63.1 mm
-
Maximum AC Voltage Rating:550 V
-
Maximum DC Voltage Rating:745 V
-
Maximum Surge Current:40000 A
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.4 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$26.28
20
$19.71
30
$18.39
40 +
$18.03
Click for Quote
Log in
to unlock special pricing