- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ40D241K
VZ40D241K
World Products
Var MOV 150VAC/200VDC 40000A 264V Straight Strap Terminal Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 150VAC/200VDC 40000A 264V Straight Strap Terminal Bulk
Search Keywords: VZ40D241K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ40D241K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Varistor Voltage:264 V
-
Clamping Voltage:395 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:48 x 7.5 x 63.1 mm
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:40000 A
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.4 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$12.50
40
$9.38
60
$8.75
80 +
$8.57
Click for Quote
Log in
to unlock special pricing