- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ40D102K
World Products
VZ40D102K
Var MOV 625VAC/825VDC 40000A 1100V Straight Strap Terminal Bulk
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Var MOV 625VAC/825VDC 40000A 1100V Straight Strap Terminal Bulk
Search Keywords: VZ40D102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ40D102K
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
40 -
Varistor Voltage:1100 V
-
Clamping Voltage:1650 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:48 x 12 x 63.1 mm
-
Maximum AC Voltage Rating:625 V
-
Maximum DC Voltage Rating:825 V
-
Maximum Surge Current:40000 A
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.4 mm
-
Tolerance Voltage:10 %
Product Guides
+
Frequently Asked Questions
Is VZ40D102K RoHS compliant?
No, VZ40D102K is not RoHS compliant.
What is the lead time for VZ40D102K?
The standard lead time for VZ40D102K is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
10
$32.83
20
$24.62
30
$22.98
40 +
$22.52
Click for Quote
Log in
to unlock special pricing