- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ34R511K
World Products
VZ34R511K
Var MOV 320VAC/420VDC 40000A 561V Straight Strap Terminal Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ34R511K
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
100 -
Varistor Voltage:561 V
-
Clamping Voltage:840 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:42 x 9.7 x 59.7 mm
-
Maximum AC Voltage Rating:320 V
-
Maximum DC Voltage Rating:420 V
-
Maximum Surge Current:40000 A
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.4 mm
-
Tolerance Voltage:10 %