- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ34R391K
VZ34R391K
World Products
Var MOV 250VAC/330VDC 40000A 429V Thru-Hole Straight Strap Terminal
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 250VAC/330VDC 40000A 429V Thru-Hole Straight Strap Terminal
Search Keywords: VZ34R391K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ34R391K
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
100 -
Varistor Voltage:429 V
-
Clamping Voltage:650 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:42 x 9 x 42 mm
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:330 V
-
Maximum Surge Current:40000 A
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.4 mm
-
Energy:490 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
4
$8.52
25
$6.30
100
$5.99
500
$4.92
1,000
$4.54
2,500
$4.24
5,000
$3.98
10,000 +
$3.78
Click for Quote
Log in
to unlock special pricing