- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ34R221KR-N
VZ34R221KR-N
World Products
Var MOV 140VAC/180VDC 40000A 242V SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 140VAC/180VDC 40000A 242V SMD
Search Keywords: VZ34R221KRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ34R221KR-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100 -
Varistor Voltage:242 V
-
Clamping Voltage:360 V
-
Clamping Current:300 A
-
Mounting:Surface Mount
-
Dimension:33.66 x 33.66 x 1.47 mm
-
Maximum AC Voltage Rating:140 V
-
Maximum DC Voltage Rating:180 V
-
Maximum Surge Current:40000 A
-
Lead Style:N/R
-
Lead Pitch:N/R
-
Energy:330 J
-
Size Code:N/A
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
2
$12.73
25
$4.78
50
$3.18
100
$2.85
250
$2.65
500
$2.55
1,000 +
$2.48
Click for Quote
Log in
to unlock special pricing