- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ34R122K
VZ34R122K
World Products
Var MOV 750VAC/970VDC 40000A 1300V Straight Strap Terminal Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 750VAC/970VDC 40000A 1300V Straight Strap Terminal Bulk
Search Keywords: VZ34R122K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ34R122K
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
100 -
Varistor Voltage:1300 V
-
Clamping Voltage:1980 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:42 x 12.5 x 59.7 mm
-
Maximum AC Voltage Rating:750 V
-
Maximum DC Voltage Rating:970 V
-
Maximum Surge Current:40000 A
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.4 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$26.57
50
$16.35
75
$12.94
100 +
$12.68
Click for Quote
Log in
to unlock special pricing