Image is representational - see manufacturer specifications

World Products Authorized Distributor

VZ34R112K

Var MOV 680VAC/895VDC 40000A 1170.4V Straight Strap Terminal Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Var MOV 680VAC/895VDC 40000A 1170.4V Straight Strap Terminal Bulk
Search Keywords: VZ34R112K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: World Products
Part No: VZ34R112K
Unit of Measure: Per Each
RoHS: No
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Varistor Voltage: 1170.4 V
Clamping Voltage: 1815 V
Clamping Current: 300 A
Mounting: Through Hole
Dimension: 42 x 12 x 59.7 mm
Maximum AC Voltage Rating: 680 V
Maximum DC Voltage Rating: 895 V
Maximum Surge Current: 40000 A
Lead Style: Straight Strap Terminal
Lead Pitch: 25.4 mm
Tolerance Voltage: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VZ34R112K RoHS compliant?
No, VZ34R112K is not RoHS compliant.
What is the lead time for VZ34R112K?
The standard lead time for VZ34R112K is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$15.70
50
$11.77
75
$10.99
100 +
$10.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!