- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ25R911KBS-N
VZ25R911KBS-N
World Products
Var MOV 550VAC/745VDC 22000A 1001V Thru-Hole Radial
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 550VAC/745VDC 22000A 1001V Thru-Hole Radial
Search Keywords: VZ25R911KBSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ25R911KBS-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
30 -
Varistor Voltage:1001 V
-
Clamping Voltage:1400 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:29 x 7.2 x 34.5 mm
-
Maximum AC Voltage Rating:550 V
-
Maximum DC Voltage Rating:745 V
-
Maximum Surge Current:22000 A
-
Lead Style:Radial
-
Lead Pitch:12.7 mm
-
Energy:750 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$2.67
30
$1.89
100
$1.80
500
$1.18
1,000
$1.09
2,500
$1.02
5,000
$0.96
10,000 +
$0.91
Click for Quote
Log in
to unlock special pricing