- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ25R511KBS-N
VZ25R511KBS-N
World Products
Var MOV 320VAC/420VDC 22000A 561V Thru-Hole Radial
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 320VAC/420VDC 22000A 561V Thru-Hole Radial
Search Keywords: VZ25R511KBSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ25R511KBS-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Varistor Voltage:561 V
-
Clamping Voltage:865 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:29 x 7.2 x 34.5 mm
-
Maximum AC Voltage Rating:320 V
-
Maximum DC Voltage Rating:420 V
-
Maximum Surge Current:22000 A
-
Lead Style:Radial
-
Lead Pitch:12.7 mm
-
Energy:528 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
14 Weeks
can ship
9/10/26