- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ25D681KBS
VZ25D681KBS
World Products
Var MOV 420VAC/560VDC 20000A 748V Radial Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 420VAC/560VDC 20000A 748V Radial Bulk
Search Keywords: VZ25D681KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ25D681KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
Supplier Standard Pack:
40 -
Varistor Voltage:748 V
-
Clamping Voltage:1120 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:7.5 x 31.75 x 27.9 mm
-
Maximum AC Voltage Rating:420 V
-
Maximum DC Voltage Rating:560 V
-
Maximum Surge Current:20000 A
-
Lead Style:Radial
-
Lead Pitch:12.7 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
9/9/26