- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ25D511KBS
VZ25D511KBS
World Products
Var MOV 320VAC/420VDC 20000A 561V Radial Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 320VAC/420VDC 20000A 561V Radial Bulk
Search Keywords: VZ25D511KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ25D511KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Varistor Voltage:561 V
-
Clamping Voltage:840 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:5.5 x 31.75 x 27.9 mm
-
Maximum AC Voltage Rating:320 V
-
Maximum DC Voltage Rating:420 V
-
Maximum Surge Current:20000 A
-
Lead Style:Radial
-
Lead Pitch:12.7 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$1.051
300
$1.010
500
$0.831
1,000
$0.750
2,500
$0.685
5,000
$0.637
7,500
$0.627
10,000 +
$0.600
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent