- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ20E911KBS-N
VZ20E911KBS-N
World Products
Var MOV 550VAC/745VDC 12000A 1001V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 550VAC/745VDC 12000A 1001V Radial Bulk
Search Keywords: VZ20E911KBSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ20E911KBS-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Varistor Voltage:1001 V
-
Clamping Voltage:1400 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:8 x 28 x 24 mm
-
Maximum AC Voltage Rating:550 V
-
Maximum DC Voltage Rating:745 V
-
Maximum Surge Current:12000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
20
$1.78
25
$1.66
100
$1.26
500
$0.97
1,000
$0.86
2,500
$0.76
5,000
$0.69
10,000 +
$0.63
Click for Quote
Log in
to unlock special pricing