- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ20E821KBS
VZ20E821KBS
World Products
Var MOV 510VAC/675VDC 12000A 902V Radial Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 510VAC/675VDC 12000A 902V Radial Bulk
Search Keywords: VZ20E821KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ20E821KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
Supplier Standard Pack:
100 -
Varistor Voltage:902 V
-
Clamping Voltage:1350 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:7.2 x 28 x 24 mm
-
Maximum AC Voltage Rating:510 V
-
Maximum DC Voltage Rating:675 V
-
Maximum Surge Current:12000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
20
$3.36
25
$3.14
100
$1.20
500
$0.93
1,000
$0.82
2,500
$0.73
5,000
$0.66
10,000 +
$0.60
Click for Quote
Log in
to unlock special pricing