- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- VZ20E471KBSX
VZ20E471KBSX
World Products
MOV, 20mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
MOV, 20mm
Search Keywords: VZ20E471KBSX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ20E471KBSX
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
Buy all 78 in-stock or the regular minimum order quantity of 100
Stock lot only:
78
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$0.9027
100
$0.8206
300
$0.8073
500
$0.6105
1,000
$0.5375
2,500
$0.4674
5,000
$0.4133
7,500
$0.4080
10,000 +
$0.3729
Click for Quote
Log in
to unlock special pricing