- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ20E431KBS
VZ20E431KBS
World Products
Var MOV 275VAC/370VDC 12000A 473V Radial Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 275VAC/370VDC 12000A 473V Radial Bulk
Search Keywords: VZ20E431KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ20E431KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
Supplier Standard Pack:
100 -
Varistor Voltage:473 V
-
Clamping Voltage:710 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:5.7 x 28 x 24 mm
-
Maximum AC Voltage Rating:275 V
-
Maximum DC Voltage Rating:370 V
-
Maximum Surge Current:12000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
30
$1.200
50
$1.080
100
$0.845
500
$0.654
1,000
$0.576
2,500
$0.512
5,000
$0.462
10,000 +
$0.422
Click for Quote
Log in
to unlock special pricing