- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ20E241KBS-V
VZ20E241KBS-V
World Products
Var MOV 150VAC/200VDC 15000A 264V Radial Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 150VAC/200VDC 15000A 264V Radial Bulk
Search Keywords: VZ20E241KBSV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ20E241KBS-V
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
100 -
Varistor Voltage:264 V
-
Clamping Voltage:395 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:5.1 x 28 x 24 mm
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:15000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$1.49
25
$1.28
100
$1.00
500
$0.78
1,000
$0.68
2,500
$0.61
5,000
$0.55
10,000 +
$0.50
Click for Quote
Log in
to unlock special pricing