- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ20E102KBS
VZ20E102KBS
World Products
Var MOV 625VAC/825VDC 12000A 1100V Radial Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 625VAC/825VDC 12000A 1100V Radial Bulk
Search Keywords: VZ20E102KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ20E102KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
Supplier Standard Pack:
100 -
Varistor Voltage:1100 V
-
Clamping Voltage:1620 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:8.4 x 28 x 24 mm
-
Maximum AC Voltage Rating:625 V
-
Maximum DC Voltage Rating:825 V
-
Maximum Surge Current:12000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
20
$1.81
25
$1.68
100
$1.27
500
$0.98
1,000
$0.87
2,500
$0.77
5,000
$0.69
10,000 +
$0.64
Click for Quote
Log in
to unlock special pricing