- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ20D470KBS
VZ20D470KBS
World Products
Var MOV 30VAC/33VDC 2000A 52V Radial Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 30VAC/33VDC 2000A 52V Radial Bulk
Search Keywords: VZ20D470KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ20D470KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
Supplier Standard Pack:
100 -
Varistor Voltage:52 V
-
Clamping Voltage:93 V
-
Clamping Current:20 A
-
Mounting:Through Hole
-
Dimension:5.3 x 28 x 24 mm
-
Maximum AC Voltage Rating:30 V
-
Maximum DC Voltage Rating:33 V
-
Maximum Surge Current:2000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
30
$1.200
50
$1.080
100
$0.841
500
$0.651
1,000
$0.572
2,500
$0.509
5,000
$0.459
10,000 +
$0.421
Click for Quote
Log in
to unlock special pricing