- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ20D301KBS-N
World Products
VZ20D301KBS-N
Var MOV 195VAC/250VDC 10000A 330V Radial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ20D301KBS-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Varistor Voltage:330 V
-
Clamping Voltage:505 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:5 x 28 x 24 mm
-
Maximum AC Voltage Rating:195 V
-
Maximum DC Voltage Rating:250 V
-
Maximum Surge Current:10000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %