- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ20D241KBS
VZ20D241KBS
World Products
Var MOV 150VAC/200VDC 10000A 264V Radial Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 150VAC/200VDC 10000A 264V Radial Bulk
Search Keywords: VZ20D241KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ20D241KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
Supplier Standard Pack:
100 -
Varistor Voltage:264 V
-
Clamping Voltage:395 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:4.9 x 28 x 24 mm
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:10000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
30
$2.170
50
$1.960
100
$1.470
500
$0.600
1,000
$0.528
2,500
$0.469
5,000
$0.423
10,000 +
$0.387
Click for Quote
Log in
to unlock special pricing