- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ14E820KBS-N
VZ14E820KBS-N
World Products
Var MOV 50VAC/66VDC 6500A 90V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 50VAC/66VDC 6500A 90V Radial Bulk
Search Keywords: VZ14E820KBSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ14E820KBS-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Varistor Voltage:90 V
-
Clamping Voltage:135 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:3.8 x 20.5 x 16.5 mm
-
Maximum AC Voltage Rating:50 V
-
Maximum DC Voltage Rating:66 V
-
Maximum Surge Current:6500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$0.648
100
$0.455
500
$0.353
1,000
$0.309
2,500
$0.276
5,000
$0.249
10,000 +
$0.227
Click for Quote
Log in
to unlock special pricing