- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ14D821KBS-N
VZ14D821KBS-N
World Products
Var MOV 510VAC/675VDC 4500A 902V Thru-Hole Radial
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 510VAC/675VDC 4500A 902V Thru-Hole Radial
Search Keywords: VZ14D821KBSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ14D821KBS-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
200 -
Varistor Voltage:902 V
-
Clamping Voltage:1350 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:7.1 x 20.5 x 16.5 mm
-
Maximum AC Voltage Rating:510 V
-
Maximum DC Voltage Rating:675 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:157 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
50
$0.652
100
$0.457
200
$0.435
500
$0.336
1,000
$0.296
2,500
$0.263
5,000 +
$0.237
Click for Quote
Log in
to unlock special pricing