Image is representational - see manufacturer specifications

World Products Authorized Distributor

VZ14D821KBS

Var MOV 510VAC/675VDC 4500A 902V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Var MOV 510VAC/675VDC 4500A 902V Radial Bulk
Search Keywords: VZ14D821KBS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: World Products
Part No: VZ14D821KBS
Unit of Measure: Per Each
RoHS: No
HTS: 8533404000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Varistor Voltage: 902 V
Clamping Voltage: 1350 V
Clamping Current: 50 A
Mounting: Through Hole
Dimension: 7.1 x 20.5 x 16.5 mm
Maximum AC Voltage Rating: 510 V
Maximum DC Voltage Rating: 675 V
Maximum Surge Current: 4500 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Tolerance Voltage: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VZ14D821KBS RoHS compliant?
No, VZ14D821KBS is not RoHS compliant.
What is the lead time for VZ14D821KBS?
The standard lead time for VZ14D821KBS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 521
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$0.5586
280
$0.4998
1,000
$0.2671
2,520
$0.2322
5,000
$0.2036
7,520
$0.2009
10,000
$0.1837
15,000 +
$0.1832
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!