- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ14D751KBS-N
World Products
VZ14D751KBS-N
Var MOV 460VAC/615VDC 4500A 825V Thru-Hole Radial
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ14D751KBS-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
40 -
Varistor Voltage:825 V
-
Clamping Voltage:1240 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:6.7 x 20.5 x 16.5 mm
-
Maximum AC Voltage Rating:460 V
-
Maximum DC Voltage Rating:615 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:143 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight