Available Replacements
ROHs Eşdeğeri
VZ14D680KBS-N VZ14D680KBS-N World Products
VZ14D680KBS-N

World Products

In Stock: 2,400

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

World Products Authorized Distributor

VZ14D680KBS

Var MOV 40VAC/56VDC 1000A 75V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Var MOV 40VAC/56VDC 1000A 75V Radial Bulk
Search Keywords: VZ14D680KBS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: World Products
Part No: VZ14D680KBS
Unit of Measure: Per Each
RoHS: No
HTS: 8533404000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Varistor Voltage: 75 V
Clamping Voltage: 135 V
Clamping Current: 10 A
Mounting: Through Hole
Dimension: 4.7 x 20.5 x 16.5 mm
Maximum AC Voltage Rating: 40 V
Maximum DC Voltage Rating: 56 V
Maximum Surge Current: 1000 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Tolerance Voltage: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VZ14D680KBS RoHS compliant?
No, VZ14D680KBS is not RoHS compliant.
What is the lead time for VZ14D680KBS?
The standard lead time for VZ14D680KBS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
14 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.3150
600
$0.2732
1,200
$0.2401
2,700
$0.2083
5,100
$0.1827
7,500
$0.1802
10,200
$0.1653
15,000 +
$0.1649
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!