- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ14D621KBS
VZ14D621KBS
World Products
Var MOV 390VAC/505VDC 4500A 682V Radial Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 390VAC/505VDC 4500A 682V Radial Bulk
Search Keywords: VZ14D621KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ14D621KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
40 -
Varistor Voltage:682 V
-
Clamping Voltage:1025 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:6.1 x 20.5 x 16.5 mm
-
Maximum AC Voltage Rating:390 V
-
Maximum DC Voltage Rating:505 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
40
$0.794
80
$0.785
120
$0.613
240
$0.501
520
$0.305
1,000
$0.268
2,520
$0.238
5,000 +
$0.215
Click for Quote
Log in
to unlock special pricing