- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ14D471KBS-N
VZ14D471KBS-N
World Products
Var MOV 300VAC/385VDC 4500A 517V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 300VAC/385VDC 4500A 517V Radial Bulk
Search Keywords: VZ14D471KBSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ14D471KBS-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Varistor Voltage:517 V
-
Clamping Voltage:775 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:5.4 x 20.5 x 16.5 mm
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:385 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
592
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
14 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
300
$0.3088
600
$0.2671
1,200
$0.2340
2,700
$0.2035
5,100
$0.1792
7,500
$0.1768
10,200
$0.1607
15,000 +
$0.1603
Click for Quote
Log in
to unlock special pricing