- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ14D470KBOB-N
VZ14D470KBOB-N
World Products
Var MOV 30VAC/38VDC 1000A 52V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 30VAC/38VDC 1000A 52V Radial Bulk
Search Keywords: VZ14D470KBOBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ14D470KBOB-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Varistor Voltage:52 V
-
Clamping Voltage:93 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:20.5 x 16.5 mm
-
Maximum AC Voltage Rating:30 V
-
Maximum DC Voltage Rating:38 V
-
Maximum Surge Current:1000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
300
$0.2167
1,200
$0.1628
2,700
$0.1416
5,100
$0.1265
7,500
$0.1246
25,200
$0.1045
50,100
$0.0969
100,200 +
$0.0935
Click for Quote
Log in
to unlock special pricing