- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ14D431KBS-N
VZ14D431KBS-N
World Products
Var MOV 275VAC/370VDC 4500A 473V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 275VAC/370VDC 4500A 473V Radial Bulk
Search Keywords: VZ14D431KBSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ14D431KBS-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Varistor Voltage:473 V
-
Clamping Voltage:710 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:5.2 x 20.5 x 16.5 mm
-
Maximum AC Voltage Rating:275 V
-
Maximum DC Voltage Rating:370 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,893
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
300
$0.2939
600
$0.2548
1,200
$0.2242
2,700
$0.1939
5,100
$0.1722
7,500
$0.1687
10,200
$0.1538
15,000 +
$0.1534
Click for Quote
Log in
to unlock special pricing