- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ14D330KBS
VZ14D330KBS
World Products
Var MOV 20VAC/26VDC 1000A 36V Radial Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 20VAC/26VDC 1000A 36V Radial Bulk
Search Keywords: VZ14D330KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ14D330KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
Supplier Standard Pack:
300 -
Varistor Voltage:36 V
-
Clamping Voltage:65 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:4.5 x 20.5 x 16.5 mm
-
Maximum AC Voltage Rating:20 V
-
Maximum DC Voltage Rating:26 V
-
Maximum Surge Current:1000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
70
$0.486
100
$0.428
300
$0.324
500
$0.286
1,000
$0.251
2,500
$0.223
5,000 +
$0.201
Click for Quote
Log in
to unlock special pricing