Image is representational - see mfr. specs

VZ14D270KBS

World Products

Var MOV 17VAC/22VDC 1000A 30V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 17VAC/22VDC 1000A 30V Radial Bulk
Search Keywords: VZ14D270KBS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    VZ14D270KBS
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533404000
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Varistor Voltage:
    30 V
  • Clamping Voltage:
    53 V
  • Clamping Current:
    10 A
  • Mounting:
    Through Hole
  • Dimension:
    4.3 x 20.5 x 16.5 mm
  • Maximum AC Voltage Rating:
    17 V
  • Maximum DC Voltage Rating:
    22 V
  • Maximum Surge Current:
    1000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Tolerance Voltage:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
14 Weeks can ship 9/2/26
Backorder
Price (USD)
Qty
Unit Price
70
$0.486
100
$0.428
300
$0.324
500
$0.286
1,000
$0.251
2,500
$0.223
5,000 +
$0.201
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!