Image is representational - see manufacturer specifications

World Products Authorized Distributor

VZ14D241KBS-N

Var MOV 150VAC/200VDC 4500A 264V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Var MOV 150VAC/200VDC 4500A 264V Radial Bulk
Search Keywords: VZ14D241KBSN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: World Products
Part No: VZ14D241KBS-N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Varistor Voltage: 264 V
Clamping Voltage: 395 V
Clamping Current: 50 A
Mounting: Through Hole
Dimension: 4.2 x 20.5 x 16.5 mm
Maximum AC Voltage Rating: 150 V
Maximum DC Voltage Rating: 200 V
Maximum Surge Current: 4500 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Tolerance Voltage: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VZ14D241KBS-N RoHS compliant?
Yes, VZ14D241KBS-N is RoHS compliant.
What is the lead time for VZ14D241KBS-N?
The standard lead time for VZ14D241KBS-N is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,324
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3587
500
$0.2487
1,000
$0.2180
2,500
$0.1903
5,000
$0.1675
7,500
$0.1642
10,000
$0.1504
15,000 +
$0.1500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!