- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ14D241KBS
VZ14D241KBS
World Products
Var MOV 150VAC/200VDC 4500A 264V Radial Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 150VAC/200VDC 4500A 264V Radial Bulk
Search Keywords: VZ14D241KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ14D241KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
Supplier Standard Pack:
300 -
Varistor Voltage:264 V
-
Clamping Voltage:395 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:4.2 x 20.5 x 16.5 mm
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
80
$0.8210
100
$0.7280
300
$0.5280
500
$0.2464
1,000
$0.2161
2,500
$0.1910
5,000 +
$0.1720
Click for Quote
Log in
to unlock special pricing