- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ14D220KBS
VZ14D220KBS
World Products
Var MOV 14VAC/18VDC 1000A 24V Radial Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 14VAC/18VDC 1000A 24V Radial Bulk
Search Keywords: VZ14D220KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ14D220KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
Supplier Standard Pack:
300 -
Varistor Voltage:24 V
-
Clamping Voltage:43 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:4.1 x 20.5 x 16.5 mm
-
Maximum AC Voltage Rating:14 V
-
Maximum DC Voltage Rating:18 V
-
Maximum Surge Current:1000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
60
$0.531
100
$0.454
300
$0.354
500
$0.312
1,000
$0.273
2,500
$0.244
5,000 +
$0.219
Click for Quote
Log in
to unlock special pricing