- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ14D201KBS-N
World Products
VZ14D201KBS-N
Var MOV 130VAC/175VDC 4500A 224V Radial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ14D201KBS-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Varistor Voltage:224 V
-
Clamping Voltage:300 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:4.6 x 20.5 x 16.5 mm
-
Maximum AC Voltage Rating:130 V
-
Maximum DC Voltage Rating:175 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %