- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ14D201KBS
VZ14D201KBS
World Products
Var MOV 130VAC/175VDC 4500A 224V Radial Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 130VAC/175VDC 4500A 224V Radial Bulk
Search Keywords: VZ14D201KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ14D201KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Varistor Voltage:224 V
-
Clamping Voltage:300 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:4.6 x 20.5 x 16.5 mm
-
Maximum AC Voltage Rating:130 V
-
Maximum DC Voltage Rating:175 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$1.1900
200
$0.8210
300
$0.3960
500
$0.2660
1,000
$0.2161
2,500
$0.1910
5,000
$0.1720
10,000 +
$0.1580
Click for Quote
Log in
to unlock special pricing