- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ10E431KBS
World Products
VZ10E431KBS
Var MOV 270VAC/360VDC 3500A 466V Radial
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Var MOV 270VAC/360VDC 3500A 466V Radial
Search Keywords: VZ10E431KBS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | World Products |
| Part No: | VZ10E431KBS |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533404000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is VZ10E431KBS RoHS compliant?
No, VZ10E431KBS is not RoHS compliant.
What is the lead time for VZ10E431KBS?
The standard lead time for VZ10E431KBS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
100
$0.3628
500
$0.2511
1,000
$0.2205
2,500
$0.1927
5,000
$0.1699
7,500
$0.1665
10,000
$0.1515
15,000 +
$0.1493
Click for Quote
Log in
to unlock special pricing