- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ10D560KBS
VZ10D560KBS
World Products
Var MOV 35VAC/45VDC 500A 62V Radial Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 35VAC/45VDC 500A 62V Radial Bulk
Search Keywords: VZ10D560KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ10D560KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
Supplier Standard Pack:
500 -
Varistor Voltage:62 V
-
Clamping Voltage:110 V
-
Clamping Current:5 A
-
Mounting:Through Hole
-
Dimension:4.4 x 17 x 12.5 mm
-
Maximum AC Voltage Rating:35 V
-
Maximum DC Voltage Rating:45 V
-
Maximum Surge Current:500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
100
$0.337
500
$0.213
1,000
$0.187
2,500
$0.165
5,000
$0.150
10,000 +
$0.137
Click for Quote
Log in
to unlock special pricing