Image is representational - see manufacturer specifications

World Products Authorized Distributor

VZ10D330KBS

Var MOV 20VAC/26VDC 500A 36V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Var MOV 20VAC/26VDC 500A 36V Radial Bulk
Search Keywords: VZ10D330KBS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: World Products
Part No: VZ10D330KBS
Unit of Measure: Per Each
RoHS: No
HTS: 8533404000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Varistor Voltage: 36 V
Clamping Voltage: 65 V
Clamping Current: 5 A
Mounting: Through Hole
Dimension: 4.3 x 17 x 12.5 mm
Maximum AC Voltage Rating: 20 V
Maximum DC Voltage Rating: 26 V
Maximum Surge Current: 500 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Tolerance Voltage: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VZ10D330KBS RoHS compliant?
No, VZ10D330KBS is not RoHS compliant.
What is the lead time for VZ10D330KBS?
The standard lead time for VZ10D330KBS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 348
Ships today, if you order in Buy all 348 in-stock or the regular minimum order quantity of 500
Stock lot only:
348
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2274
500
$0.2067
1,000
$0.1761
2,500
$0.1522
5,000
$0.1371
7,500
$0.1361
25,000
$0.1136
50,000
$0.1047
100,000 +
$0.1002
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!