- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ10D112KBS
VZ10D112KBS
World Products
Var MOV 680VAC/895VDC 2500A 1170.4V Radial Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 680VAC/895VDC 2500A 1170.4V Radial Bulk
Search Keywords: VZ10D112KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ10D112KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
Supplier Standard Pack:
100 -
Varistor Voltage:1170.4 V
-
Clamping Voltage:1815 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:7.8 x 17 x 12.5 mm
-
Maximum AC Voltage Rating:680 V
-
Maximum DC Voltage Rating:895 V
-
Maximum Surge Current:2500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
60
$0.569
100
$0.488
500
$0.299
1,000
$0.262
2,500
$0.233
5,000
$0.210
10,000 +
$0.192
Click for Quote
Log in
to unlock special pricing