Image is representational - see manufacturer specifications

World Products Authorized Distributor

VZ07D271KBS

Var MOV 180VAC/230VDC 1200A 311V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Var MOV 180VAC/230VDC 1200A 311V Radial Bulk
Search Keywords: VZ07D271KBS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: World Products
Part No: VZ07D271KBS
Unit of Measure: Per Each
RoHS: No
HTS: 8533404000
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Varistor Voltage: 311 V
Clamping Voltage: 455 V
Clamping Current: 10 A
Mounting: Through Hole
Dimension: 3.8 x 12 x 9.5 mm
Maximum AC Voltage Rating: 180 V
Maximum DC Voltage Rating: 230 V
Maximum Surge Current: 1200 A
Lead Style: Radial
Lead Pitch: 5 mm
Tolerance Voltage: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VZ07D271KBS RoHS compliant?
No, VZ07D271KBS is not RoHS compliant.
What is the lead time for VZ07D271KBS?
The standard lead time for VZ07D271KBS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2710
200
$0.2208
300
$0.2035
500
$0.1574
1,000
$0.1170
2,500
$0.1040
5,000
$0.0940
10,000 +
$0.0860
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!