- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ07D270KBS
VZ07D270KBS
World Products
Var MOV 17VAC/22VDC 250A 30V Radial Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 17VAC/22VDC 250A 30V Radial Bulk
Search Keywords: VZ07D270KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ07D270KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
Supplier Standard Pack:
500 -
Varistor Voltage:30 V
-
Clamping Voltage:53 V
-
Clamping Current:2.5 A
-
Mounting:Through Hole
-
Dimension:3.8 x 12 x 9.5 mm
-
Maximum AC Voltage Rating:17 V
-
Maximum DC Voltage Rating:22 V
-
Maximum Surge Current:250 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
180
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
180
$0.1771
500
$0.1210
1,000
$0.1050
2,500
$0.0940
5,000
$0.0850
10,000 +
$0.0770
Click for Quote
Log in
to unlock special pricing