- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ07D201KBS-N
VZ07D201KBS-N
World Products
Var MOV 130VAC/175VDC 1200A 224V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 130VAC/175VDC 1200A 224V Radial Bulk
Search Keywords: VZ07D201KBSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ07D201KBS-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Varistor Voltage:224 V
-
Clamping Voltage:340 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:3.6 x 12 x 9.5 mm
-
Maximum AC Voltage Rating:130 V
-
Maximum DC Voltage Rating:175 V
-
Maximum Surge Current:1200 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$0.1972
1,000
$0.1220
2,500
$0.1049
5,000
$0.0920
7,500
$0.0906
25,000
$0.0758
50,000
$0.0710
100,000 +
$0.0676
Click for Quote
Log in
to unlock special pricing