- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ07D201KBS
VZ07D201KBS
World Products
Var MOV 130VAC/175VDC 1200A 224V Radial Bulk
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Var MOV 130VAC/175VDC 1200A 224V Radial Bulk
Search Keywords: VZ07D201KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ07D201KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Varistor Voltage:224 V
-
Clamping Voltage:340 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:3.6 x 12 x 9.5 mm
-
Maximum AC Voltage Rating:130 V
-
Maximum DC Voltage Rating:175 V
-
Maximum Surge Current:1200 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Tolerance Voltage:10 %
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.